C420C103K2G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,27855
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,27800
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,18897
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,18897
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,15355
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,15355
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,15154
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 0,16730
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 0,16730
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 0,11686
Datasheet

Similar


KEMET
In Stock: 1 293
Unit Price: € 0,42000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 0,09576
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 0,09576
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 0,09234
Datasheet
10000 pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C420C103K2G5TA

DigiKey Part Number
C420C103K2G5TA-ND
Manufacturer
Manufacturer Product Number
C420C103K2G5TA
Description
CAP CER 10000PF 200V C0G AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C420C103K2G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C420C103F2G5TAKEMET0C420C103F2G5TA-ND€ 0,27855Upgrade
C420C103FAG5TAKEMET0C420C103FAG5TA-ND€ 0,27800Upgrade
C420C103G2G5TAKEMET0C420C103G2G5TA-ND€ 0,18897Upgrade
C420C103GAG5TAKEMET0C420C103GAG5TA-ND€ 0,18897Upgrade
C420C103J2G5TAKEMET0C420C103J2G5TA-ND€ 0,15355Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 200€ 0,15154€ 181,85
Unit Price without VAT:€ 0,15154
Unit Price with VAT:€ 0,18488