Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C328C104M5U5TA7301 | |
|---|---|
DigiKey Part Number | 399-C328C104M5U5TA7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C328C104M5U5TA7301 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C328C104M5U5TA7301 Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C323C104M5U5HA | KEMET | 0 | 399-C323C104M5U5HA-ND | € 0,08860 | Parametric Equivalent |
| C323C104M5U5TA | KEMET | 0 | C323C104M5U5TA-ND | € 0,08860 | Parametric Equivalent |
| C323C104M5U5TA7301 | KEMET | 0 | 399-C323C104M5U5TA7301TR-ND | € 0,09114 | Parametric Equivalent |
| C323C104M5U5TA7303 | KEMET | 0 | 399-C323C104M5U5TA7303TR-ND | € 0,08429 | Parametric Equivalent |
| C323C104M5U5TA7317 | KEMET | 0 | 399-C323C104M5U5TA7317TB-ND | € 0,08429 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,08668 | € 216,70 |
| Unit Price without VAT: | € 0,08668 |
|---|---|
| Unit Price with VAT: | € 0,10575 |


