Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar



C323C104M5U5TA | |
|---|---|
DigiKey Part Number | C323C104M5U5TA-ND |
Manufacturer | |
Manufacturer Product Number | C323C104M5U5TA |
Description | CAP CER 0.1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C323C104M5U5TA Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C104M5U5TA | KEMET | 18 152 | 399-4331-ND | € 0,35000 | Direct |
| C322C104J5R5TA | KEMET | 8 204 | 399-13932-ND | € 0,39000 | Upgrade |
| C322C104K1R5TA | KEMET | 10 966 | 399-4328-ND | € 0,82000 | Upgrade |
| C322C104K5R5TA | KEMET | 43 107 | 399-4329-ND | € 0,74000 | Upgrade |
| C322C104M1R5TA | KEMET | 1 286 | 399-9795-ND | € 0,38000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,08860 | € 177,20 |
| Unit Price without VAT: | € 0,08860 |
|---|---|
| Unit Price with VAT: | € 0,10809 |



