C322C473K5R5TA7317 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,16900
Datasheet

Parametric Equivalent


KEMET
In Stock: 6 738
Unit Price: € 0,55000
Datasheet

Parametric Equivalent


KEMET
In Stock: 29 853
Unit Price: € 0,55000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,15568
Datasheet
0.047 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C473K5R5TA7317

DigiKey Part Number
399-C322C473K5R5TA7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C322C473K5R5TA7317
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C473K5R5TA7317 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C473K5R5HAKEMET0399-C322C473K5R5HA-ND€ 0,16900Parametric Equivalent
C322C473K5R5TAKEMET6 738399-4371-ND€ 0,55000Parametric Equivalent
C322C473K5R5TA7301KEMET29 853399-13939-1-ND€ 0,55000Parametric Equivalent
C322C473K5R5TA7318KEMET0399-C322C473K5R5TA7318TR-ND€ 0,15568Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2 500€ 0,15568€ 389,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,15568
Unit Price with VAT:€ 0,18993