


C322C473K5R5TA7301 | |
|---|---|
DigiKey Part Number | 399-13939-2-ND - Tape & Reel (TR) 399-13939-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C473K5R5TA7301 |
Description | CAP CER 0.047UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C473K5R5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,55000 | € 0,55 |
| 10 | € 0,34200 | € 3,42 |
| 50 | € 0,25900 | € 12,95 |
| 100 | € 0,23360 | € 23,36 |
| 500 | € 0,19070 | € 95,35 |
| 1 000 | € 0,17745 | € 177,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,15568 | € 389,20 |
| 5 000 | € 0,14765 | € 738,25 |
| 7 500 | € 0,14362 | € 1 077,15 |
| 12 500 | € 0,13917 | € 1 739,62 |
| 17 500 | € 0,13656 | € 2 389,80 |
| 25 000 | € 0,13420 | € 3 355,00 |
| Unit Price without VAT: | € 0,55000 |
|---|---|
| Unit Price with VAT: | € 0,67100 |

