Parametric Equivalent
Parametric Equivalent

C317C479D2G5TA | |
|---|---|
DigiKey Part Number | 399-14062-ND |
Manufacturer | |
Manufacturer Product Number | C317C479D2G5TA |
Description | CAP CER 4.7PF 0.5PF 200V C0G RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C479D2G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±0.5pF | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C479D2G5CA | KEMET | 0 | 399-C317C479D2G5CA-ND | € 0,13782 | Parametric Equivalent |
| C317C479D2G5TA7301 | KEMET | 0 | 399-C317C479D2G5TA7301TR-ND | € 0,12809 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,29600 | € 2,96 |
| 50 | € 0,22280 | € 11,14 |
| 100 | € 0,20020 | € 20,02 |
| 500 | € 0,16226 | € 81,13 |
| 1 000 | € 0,15052 | € 150,52 |
| 2 500 | € 0,13812 | € 345,30 |
| 5 000 | € 0,13066 | € 653,30 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |



