Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bag | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Tolerance ±0.5pF | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C479D2G5TA | KEMET | 0 | 399-14062-ND | € 0,48000 | Parametric Equivalent |
| C317C479D2G5TA7301 | KEMET | 0 | 399-C317C479D2G5TA7301TR-ND | € 0,12809 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,13782 | € 206,73 |
| Unit Price without VAT: | € 0,13782 |
|---|---|
| Unit Price with VAT: | € 0,16814 |



