C315C473M5U5TA7305 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3 393
Unit Price: € 0,26000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,05743
Datasheet
0.047 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C473M5U5TA7305

DigiKey Part Number
399-C315C473M5U5TA7305TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C315C473M5U5TA7305
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C473M5U5TA7305 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
10°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.183" (4.66mm)
Tolerance
±20%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C473M5U5TAKEMET3 393399-4189-ND€ 0,26000Parametric Equivalent
C315C473M5U5TA7303KEMET0C315C473M5U5TA7303-ND€ 0,05743Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000€ 0,05743€ 287,15
Unit Price without VAT:€ 0,05743
Unit Price with VAT:€ 0,07006