Parametric Equivalent
Parametric Equivalent



C315C473M5U5TA7303 | |
|---|---|
DigiKey Part Number | C315C473M5U5TA7303-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C315C473M5U5TA7303 |
Description | CAP CER 0.047UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C473M5U5TA7303 Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C473M5U5TA | KEMET | 3 393 | 399-4189-ND | € 0,26000 | Parametric Equivalent |
| C315C473M5U5TA7305 | KEMET | 0 | 399-C315C473M5U5TA7305TB-ND | € 0,05743 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05743 | € 287,15 |
| Unit Price without VAT: | € 0,05743 |
|---|---|
| Unit Price with VAT: | € 0,07006 |



