
C315C150J1G5TA7303 | |
|---|---|
DigiKey Part Number | 399-C315C150J1G5TA7303TR-ND - Tape & Reel (TR) 399-C315C150J1G5TA7303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C150J1G5TA7303 |
Description | CAP CER 15PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C150J1G5TA7303 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C150J1G5TA | KEMET | 2 097 | 399-9717-ND | € 0,36000 | Parametric Equivalent |
| C315C150J1G5TA9248 | KEMET | 1 998 | 399-C315C150J1G5TA9248-ND | € 0,38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,21700 | € 2,17 |
| 50 | € 0,16020 | € 8,01 |
| 100 | € 0,14300 | € 14,30 |
| 500 | € 0,11386 | € 56,93 |
| 1 000 | € 0,10488 | € 104,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,09541 | € 238,52 |
| 5 000 | € 0,08970 | € 448,50 |
| 7 500 | € 0,08685 | € 651,38 |
| 12 500 | € 0,08368 | € 1 046,00 |
| 17 500 | € 0,08183 | € 1 432,03 |
| 25 000 | € 0,08005 | € 2 001,25 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |

