
C315C150J1G5TA9248 | |
|---|---|
DigiKey Part Number | 399-C315C150J1G5TA9248-ND |
Manufacturer | |
Manufacturer Product Number | C315C150J1G5TA9248 |
Description | CAP CER 15PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C150J1G5TA9248 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,22900 | € 2,29 |
| 50 | € 0,17060 | € 8,53 |
| 100 | € 0,15250 | € 15,25 |
| 500 | € 0,12188 | € 60,94 |
| 1 000 | € 0,11242 | € 112,42 |
| 2 500 | € 0,10245 | € 256,12 |
| 5 000 | € 0,09644 | € 482,20 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,46360 |

