C2220C106J5RAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1 898
Unit Price: € 4,74000
Datasheet
10 µF ±5% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C106J5RAL

DigiKey Part Number
399-C2220C106J5RAL-ND
Manufacturer
Manufacturer Product Number
C2220C106J5RAL
Description
10.0UF 50.0V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 µF ±5% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±5%
Thickness (Max)
0.100" (2.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2220C106J5RACTUKEMET1 898399-C2220C106J5RACTUCT-ND€ 4,74000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
49€ 3,15020€ 154,36
Unit Price without VAT:€ 3,15020
Unit Price with VAT:€ 3,84324