10 µF ±5% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C106J5RACTU

DigiKey Part Number
399-C2220C106J5RACTUTR-ND - Tape & Reel (TR)
399-C2220C106J5RACTUCT-ND - Cut Tape (CT)
399-C2220C106J5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C106J5RACTU
Description
CAP CER 10UF 50V X7R 2220
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 µF ±5% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C106J5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±5%
Thickness (Max)
0.100" (2.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 898
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 4,74000€ 4,74
10€ 3,44700€ 34,47
50€ 2,93000€ 146,50
100€ 2,76980€ 276,98
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 2,49892€ 1 249,46
1 000€ 2,41499€ 2 414,99
1 500€ 2,37294€ 3 559,41
2 500€ 2,32631€ 5 815,77
3 500€ 2,29905€ 8 046,67
Manufacturers Standard Package
Unit Price without VAT:€ 4,74000
Unit Price with VAT:€ 5,78280