Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C1206X104J3JACTU | |
|---|---|
DigiKey Part Number | 399-C1206X104J3JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X104J3JACTU |
Description | CAP CER 0.1UF 25V U2J 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X104J3JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X104J3JACAUTO | KEMET | 2 787 | 399-C1206X104J3JACAUTOCT-ND | € 0,83000 | Direct |
| C1206X104F3JACTU | KEMET | 0 | 399-C1206X104F3JACTUTR-ND | € 0,65303 | Upgrade |
| C1206X104F5JACTU | KEMET | 0 | 399-C1206X104F5JACTUTR-ND | € 1,31675 | Upgrade |
| C1206X104G3JACTU | KEMET | 0 | 399-C1206X104G3JACTUTR-ND | € 0,20757 | Upgrade |
| C1206X104G5JACTU | KEMET | 0 | 399-C1206X104G5JACTUTR-ND | € 0,23863 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,15063 | € 602,52 |
| Unit Price without VAT: | € 0,15063 |
|---|---|
| Unit Price with VAT: | € 0,18377 |



