
C1206X104J3JACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206X104J3JACAUTOTR-ND - Tape & Reel (TR) 399-C1206X104J3JACAUTOCT-ND - Cut Tape (CT) 399-C1206X104J3JACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X104J3JACAUTO |
Description | FT-CAP.100UF 25.0V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X104J3JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,83000 | € 0,83 |
| 10 | € 0,53100 | € 5,31 |
| 50 | € 0,41220 | € 20,61 |
| 100 | € 0,37560 | € 37,56 |
| 500 | € 0,31354 | € 156,77 |
| 1 000 | € 0,29439 | € 294,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,26563 | € 1 062,52 |
| 8 000 | € 0,25494 | € 2 039,52 |
| 12 000 | € 0,24958 | € 2 994,96 |
| 20 000 | € 0,24365 | € 4 873,00 |
| 28 000 | € 0,24018 | € 6 725,04 |
| Unit Price without VAT: | € 0,83000 |
|---|---|
| Unit Price with VAT: | € 1,01260 |

