Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206X103K5RAC3316 | |
|---|---|
DigiKey Part Number | 399-C1206X103K5RAC3316TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X103K5RAC3316 |
Description | CAP CER 1206 FT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X103K5RAC3316 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X103K5RACAUTO | KEMET | 4 014 | 399-C1206X103K5RACAUTOCT-ND | € 0,39000 | Parametric Equivalent |
| C1206X103K5RECAUTO | KEMET | 1 727 | 399-17852-1-ND | € 0,48000 | Parametric Equivalent |
| C1206X103K5RECAUTO7210 | KEMET | 0 | C1206X103K5RECAUTO7210-ND | € 0,07417 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,10314 | € 412,56 |
| Unit Price without VAT: | € 0,10314 |
|---|---|
| Unit Price with VAT: | € 0,12583 |



