


C1206X103K5RECAUTO | |
|---|---|
DigiKey Part Number | 399-17852-2-ND - Tape & Reel (TR) 399-17852-1-ND - Cut Tape (CT) 399-17852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X103K5RECAUTO |
Description | CAP CER 10000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X103K5RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X103K5RACAUTO | KEMET | 4 014 | 399-C1206X103K5RACAUTOCT-ND | € 0,39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,29700 | € 2,97 |
| 50 | € 0,22420 | € 11,21 |
| 100 | € 0,20150 | € 20,15 |
| 500 | € 0,16334 | € 81,67 |
| 1 000 | € 0,15153 | € 151,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,13384 | € 535,36 |
| 8 000 | € 0,12726 | € 1 018,08 |
| 12 000 | € 0,12396 | € 1 487,52 |
| 20 000 | € 0,12031 | € 2 406,20 |
| 28 000 | € 0,11818 | € 3 309,04 |
| 40 000 | € 0,11612 | € 4 644,80 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

