Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C333K1GECTU | |
|---|---|
DigiKey Part Number | 399-C1206C333K1GECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C333K1GECTU |
Description | CAP CER 1206 33NF 100V C0G 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C333K1GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C333K1GEC | KEMET | 0 | C1206C333K1GEC-ND | € 0,13313 | Parametric Equivalent |
| C1206C333K1GEC7210 | KEMET | 0 | C1206C333K1GEC7210-ND | € 0,02499 | Parametric Equivalent |
| C1206C333K1GECAUTO | KEMET | 0 | C1206C333K1GECAUTO-ND | € 0,03392 | Parametric Equivalent |
| C1206C333K1GECAUTO7210 | KEMET | 0 | C1206C333K1GECAUTO7210-ND | € 0,13830 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | € 0,02579 | € 193,43 |
| Unit Price without VAT: | € 0,02579 |
|---|---|
| Unit Price with VAT: | € 0,03146 |


