C1206C333K1GEC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,13313
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,03392
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,13830
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,02579
Datasheet
0.033 µF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C333K1GEC7210

DigiKey Part Number
C1206C333K1GEC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C333K1GEC7210
Description
CAP CER 1206 33NF 100V C0G 10%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C333K1GEC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C333K1GECKEMET0C1206C333K1GEC-ND€ 0,13313Parametric Equivalent
C1206C333K1GECAUTOKEMET0C1206C333K1GECAUTO-ND€ 0,03392Parametric Equivalent
C1206C333K1GECAUTO7210KEMET0C1206C333K1GECAUTO7210-ND€ 0,13830Parametric Equivalent
C1206C333K1GECTUKEMET0399-C1206C333K1GECTUTR-ND€ 0,02579Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02499€ 249,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,02499
Unit Price with VAT:€ 0,03049