Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C273J5RAC31247665 | |
|---|---|
DigiKey Part Number | 399-C1206C273J5RAC31247665TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C273J5RAC31247665 |
Description | CAP CER 0.027UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C273J5RAC9733 | KEMET | 0 | 399-C1206C273J5RAC9733TR-ND | € 0,10763 | Parametric Equivalent |
| C1206C273J5RACTM | KEMET | 0 | 399-C1206C273J5RACTMTR-ND | € 0,09668 | Parametric Equivalent |
| CC1206JRX7R9BB273 | YAGEO | 6 880 | 13-CC1206JRX7R9BB273CT-ND | € 0,25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,08793 | € 879,30 |
| Unit Price without VAT: | € 0,08793 |
|---|---|
| Unit Price with VAT: | € 0,10727 |



