


CC1206JRX7R9BB273 | |
|---|---|
DigiKey Part Number | 13-CC1206JRX7R9BB273TR-ND - Tape & Reel (TR) 13-CC1206JRX7R9BB273CT-ND - Cut Tape (CT) 13-CC1206JRX7R9BB273DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRX7R9BB273 |
Description | CAP CER 0.027UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRX7R9BB273 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,14400 | € 1,44 |
| 50 | € 0,10380 | € 5,19 |
| 100 | € 0,09180 | € 9,18 |
| 500 | € 0,07150 | € 35,75 |
| 1 000 | € 0,06522 | € 65,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05317 | € 212,68 |
| 8 000 | € 0,04985 | € 398,80 |
| 12 000 | € 0,04819 | € 578,28 |
| 20 000 | € 0,04635 | € 927,00 |
| 28 000 | € 0,04527 | € 1 267,56 |
| 40 000 | € 0,04423 | € 1 769,20 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

