C1206C223K1RAC3071 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,08169
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,09006
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,07435
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,06744
Datasheet

Parametric Equivalent


KEMET
In Stock: 10 000
Unit Price: € 0,31000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,07710
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,29127
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,03041
Datasheet
0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C223K1RAC3071

DigiKey Part Number
399-C1206C223K1RAC3071TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C223K1RAC3071
Description
CAP CER 0.022UF 100V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C223K1RAC3070KEMET0399-C1206C223K1RAC3070TR-ND€ 0,08169Parametric Equivalent
C1206C223K1RAC3123KEMET0399-C1206C223K1RAC3123TR-ND€ 0,09006Parametric Equivalent
C1206C223K1RAC3124KEMET0399-C1206C223K1RAC3124TR-ND€ 0,07435Parametric Equivalent
C1206C223K1RAC3179KEMET0399-C1206C223K1RAC3179TR-ND€ 0,06744Parametric Equivalent
C1206C223K1RAC7210KEMET10 000399-C1206C223K1RAC7210CT-ND€ 0,31000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,06744€ 674,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,06744
Unit Price with VAT:€ 0,08228