Image for C1206T223K1RAL3949 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206T223K1RAL3949

DigiKey Part Number
399-C1206T223K1RAL3949TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206T223K1RAL3949
Description
.022UF 100V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
COTS
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
600€ 0,29127€ 174,76
Unit Price without VAT:€ 0,29127
Unit Price with VAT:€ 0,35535