
C1206C220K5GAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C220K5GAC7210TR-ND - Tape & Reel (TR) 399-C1206C220K5GAC7210CT-ND - Cut Tape (CT) 399-C1206C220K5GAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C220K5GAC7210 |
Description | CAP CER 22PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C220K5GAC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C220K5GACAUTO | KEMET | 7 450 | 399-C1206C220K5GACAUTOCT-ND | € 0,31000 | Parametric Equivalent |
| C1206C220K5GACTU | KEMET | 13 647 | 399-C1206C220K5GACTUCT-ND | € 0,30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,17500 | € 1,75 |
| 50 | € 0,12820 | € 6,41 |
| 100 | € 0,11380 | € 11,38 |
| 500 | € 0,08958 | € 44,79 |
| 1 000 | € 0,08211 | € 82,11 |
| 2 500 | € 0,07423 | € 185,58 |
| 5 000 | € 0,06949 | € 347,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,06559 | € 655,90 |
| 20 000 | € 0,06237 | € 1 247,40 |
| 30 000 | € 0,06076 | € 1 822,80 |
| 50 000 | € 0,05898 | € 2 949,00 |
| 70 000 | € 0,05794 | € 4 055,80 |
| 100 000 | € 0,05693 | € 5 693,00 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

