
C1206C220K5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C220K5GACAUTOTR-ND - Tape & Reel (TR) 399-C1206C220K5GACAUTOCT-ND - Cut Tape (CT) 399-C1206C220K5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C220K5GACAUTO |
Description | CAP CER 22PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C220K5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,19000 | € 1,90 |
| 50 | € 0,13920 | € 6,96 |
| 100 | € 0,12370 | € 12,37 |
| 500 | € 0,09788 | € 48,94 |
| 1 000 | € 0,08988 | € 89,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07790 | € 311,60 |
| 8 000 | € 0,07345 | € 587,60 |
| 12 000 | € 0,07122 | € 854,64 |
| 20 000 | € 0,06875 | € 1 375,00 |
| 28 000 | € 0,06730 | € 1 884,40 |
| 40 000 | € 0,06592 | € 2 636,80 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

