Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C153K5RALTU | |
|---|---|
DigiKey Part Number | 399-C1206C153K5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C153K5RALTU |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C153K5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C153K5RACAUTO | KEMET | 1 236 | 399-7014-1-ND | € 0,31000 | Parametric Equivalent |
| C1206C153K5RACTU | KEMET | 14 071 | 399-C1206C153K5RACTUCT-ND | € 0,29000 | Parametric Equivalent |
| C1206C153K5REC7210 | KEMET | 0 | C1206C153K5REC7210-ND | € 0,02038 | Parametric Equivalent |
| C1206C153K5RECAUTO | KEMET | 0 | C1206C153K5RECAUTO-ND | € 0,02769 | Parametric Equivalent |
| C1206C153K5RECAUTO7210 | KEMET | 0 | C1206C153K5RECAUTO7210-ND | € 0,02703 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06889 | € 275,56 |
| Unit Price without VAT: | € 0,06889 |
|---|---|
| Unit Price with VAT: | € 0,08405 |







