
C1206C153K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-7014-2-ND - Tape & Reel (TR) 399-7014-1-ND - Cut Tape (CT) 399-7014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C153K5RACAUTO |
Description | CAP CER 0.015UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C153K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C153J1GACAUTO | KEMET | 5 900 | 399-15960-1-ND | € 1,26000 | Upgrade |
| C1206C153J2GACAUTO | KEMET | 9 277 | 399-11574-1-ND | € 0,44000 | Upgrade |
| C1206C153JAGACAUTO | KEMET | 551 | 399-11904-1-ND | € 0,76000 | Upgrade |
| CGA5C2C0G1H153J060AA | TDK | 2 205 | 445-6979-1-ND | € 0,37000 | Similar |
| CGA5C2NP01H153J060AA | TDK | 8 159 | 445-12834-1-ND | € 0,39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,18400 | € 1,84 |
| 50 | € 0,13460 | € 6,73 |
| 100 | € 0,11960 | € 11,96 |
| 500 | € 0,09440 | € 47,20 |
| 1 000 | € 0,08662 | € 86,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07497 | € 299,88 |
| 8 000 | € 0,07065 | € 565,20 |
| 12 000 | € 0,06848 | € 821,76 |
| 20 000 | € 0,06608 | € 1 321,60 |
| 28 000 | € 0,06467 | € 1 810,76 |
| 40 000 | € 0,06332 | € 2 532,80 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

