
C0805H103J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805H103J5GACTUTR-ND - Tape & Reel (TR) 399-C0805H103J5GACTUCT-ND - Cut Tape (CT) 399-C0805H103J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805H103J5GACTU |
Description | CAP CER 10000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805H103J5GACTU Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805H103J1GACTU | KEMET | 4 610 | 399-C0805H103J1GACTUCT-ND | € 15,50000 | Upgrade |
| C0805H103J5GAFT050 | KEMET | 28 | 399-13425-1-ND | € 90,24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,78000 | € 13,78 |
| 10 | € 10,77300 | € 107,73 |
| 50 | € 9,57300 | € 478,65 |
| 100 | € 9,20120 | € 920,12 |
| 500 | € 9,13858 | € 4 569,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 8,08340 | € 32 333,60 |
| Unit Price without VAT: | € 13,78000 |
|---|---|
| Unit Price with VAT: | € 16,81160 |

