10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805H103J5GAFT050

DigiKey Part Number
399-13425-2-ND - Tape & Reel (TR)
399-13425-1-ND - Cut Tape (CT)
399-13425-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805H103J5GAFT050
Description
CAP CER 10000PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805H103J5GAFT050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 200°C
Mfr
Features
Low ESL, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805H103J1GACTUKEMET4 610399-C0805H103J1GACTUCT-ND€ 15,50000Upgrade
C0805H103J5GACTUKEMET715399-C0805H103J5GACTUCT-ND€ 13,78000Parametric Equivalent
In-Stock: 28
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 90,24000€ 90,24
10€ 78,31700€ 783,17
Tape & Reel (TR)
QuantityUnit PriceExt Price
50€ 73,53980€ 3 676,99
Manufacturers Standard Package
Unit Price without VAT:€ 90,24000
Unit Price with VAT:€ 110,09280