Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM219R71C274KA01D | |
|---|---|
DigiKey Part Number | GRM219R71C274KA01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM219R71C274KA01D |
Description | CAP CER 0.27UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R71C274KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM219R71E274KA01D | Murata Electronics | 2 789 | 490-1676-1-ND | € 0,36000 | Upgrade |
| 0805YC274KAT2A | KYOCERA AVX | 4 771 | 478-1401-1-ND | € 0,27000 | Direct |
| C0805C274K4RACTU | KEMET | 12 212 | 399-C0805C274K4RACTUCT-ND | € 0,51000 | Direct |
| 08053C274KAT2A | KYOCERA AVX | 0 | 08053C274KAT2A-ND | € 0,12487 | Upgrade |
| 08055C274KAT2A | KYOCERA AVX | 1 207 | 478-10552-1-ND | € 0,43000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08036 | € 321,44 |
| Unit Price without VAT: | € 0,08036 |
|---|---|
| Unit Price with VAT: | € 0,09804 |




