0.022 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render
Finding the Most Accurate Capacitance Measurement

C0805C223K3RACTU

DigiKey Part Number
399-C0805C223K3RACTUTR-ND - Tape & Reel (TR)
399-C0805C223K3RACTUCT-ND - Cut Tape (CT)
399-C0805C223K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C223K3RACTU
Description
CAP CER 0.022UF 25V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C223K3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C223F3GACTUKEMET1 929399-C0805C223F3GACTUCT-ND€ 2,32000Upgrade
C0805C223F5GACTUKEMET15 132399-C0805C223F5GACTUCT-ND€ 2,58000Upgrade
C0805C223G3GACTUKEMET8 000399-C0805C223G3GACTUCT-ND€ 1,38000Upgrade
C0805C223J1RACTUKEMET1 393399-C0805C223J1RACTUCT-ND€ 0,37000Upgrade
C0805C223J3GACTUKEMET2 017399-C0805C223J3GACTUCT-ND€ 0,54000Upgrade
In-Stock: 1 561
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,25000€ 0,25
10€ 0,14600€ 1,46
50€ 0,10620€ 5,31
100€ 0,09400€ 9,40
500€ 0,07328€ 36,64
1 000€ 0,06689€ 66,89
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,05731€ 229,24
8 000€ 0,05375€ 430,00
12 000€ 0,05197€ 623,64
20 000€ 0,05000€ 1 000,00
28 000€ 0,04885€ 1 367,80
40 000€ 0,04774€ 1 909,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,25000
Unit Price with VAT:€ 0,30500