0.022 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C223J3GACTU

DigiKey Part Number
399-C0805C223J3GACTUTR-ND - Tape & Reel (TR)
399-C0805C223J3GACTUCT-ND - Cut Tape (CT)
399-C0805C223J3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C223J3GACTU
Description
CAP CER 0.022UF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C223J3GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C223F3GACTUKEMET1 929399-C0805C223F3GACTUCT-ND€ 2,32000Upgrade
C0805C223F5GACTUKEMET15 693399-C0805C223F5GACTUCT-ND€ 2,58000Upgrade
C0805C223G3GACTUKEMET8 000399-C0805C223G3GACTUCT-ND€ 1,38000Upgrade
C0805C223J5GACTUKEMET13 836399-C0805C223J5GACTUCT-ND€ 0,59000Upgrade
C0805C223J1RACTUKEMET1 393399-C0805C223J1RACTUCT-ND€ 0,37000Similar
In-Stock: 2 017
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,54000€ 0,54
10€ 0,33400€ 3,34
50€ 0,25280€ 12,64
100€ 0,22780€ 22,78
500€ 0,18572€ 92,86
1 000€ 0,17273€ 172,73
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,15324€ 612,96
8 000€ 0,14599€ 1 167,92
12 000€ 0,14236€ 1 708,32
20 000€ 0,13834€ 2 766,80
28 000€ 0,13599€ 3 807,72
40 000€ 0,13373€ 5 349,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,54000
Unit Price with VAT:€ 0,65880