
C0805C223K3GECTU | |
|---|---|
DigiKey Part Number | 399-C0805C223K3GECTUTR-ND - Tape & Reel (TR) 399-C0805C223K3GECTUCT-ND - Cut Tape (CT) 399-C0805C223K3GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223K3GECTU |
Description | CAP CER 0805 22NF 25V C0G 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223K3GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C223K3GECAUTO7210 | KEMET | 2 852 | 399-C0805C223K3GECAUTO7210CT-ND | € 0,30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,16400 | € 1,64 |
| 50 | € 0,11980 | € 5,99 |
| 100 | € 0,10620 | € 10,62 |
| 500 | € 0,08336 | € 41,68 |
| 1 000 | € 0,07629 | € 76,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,06884 | € 172,10 |
| 5 000 | € 0,06436 | € 321,80 |
| 7 500 | € 0,06211 | € 465,82 |
| 12 500 | € 0,05962 | € 745,25 |
| 17 500 | € 0,05817 | € 1 017,98 |
| 25 000 | € 0,05677 | € 1 419,25 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |

