
C0805C223K3GECAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805C223K3GECAUTO7210TR-ND - Tape & Reel (TR) 399-C0805C223K3GECAUTO7210CT-ND - Cut Tape (CT) 399-C0805C223K3GECAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223K3GECAUTO7210 |
Description | CAP CER 0805 22NF 25V C0G 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223K3GECAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.047" (1.20mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,17800 | € 1,78 |
| 50 | € 0,13100 | € 6,55 |
| 100 | € 0,11640 | € 11,64 |
| 500 | € 0,09174 | € 45,87 |
| 1 000 | € 0,08413 | € 84,13 |
| 2 500 | € 0,07611 | € 190,28 |
| 5 000 | € 0,07128 | € 356,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,06731 | € 673,10 |
| 20 000 | € 0,06403 | € 1 280,60 |
| 30 000 | € 0,06240 | € 1 872,00 |
| 50 000 | € 0,06058 | € 3 029,00 |
| 70 000 | € 0,05952 | € 4 166,40 |
| 100 000 | € 0,05849 | € 5 849,00 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

