Upgrade
Upgrade
Parametric Equivalent

C0805C220C5GALTU | |
|---|---|
DigiKey Part Number | 399-C0805C220C5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C220C5GALTU |
Description | CAP CER 22PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C220C5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C220C1GACTU | KEMET | 3 416 | 399-C0805C220C1GACTUCT-ND | € 0,86000 | Upgrade |
| C0805C220C2GACTU | KEMET | 0 | 399-C0805C220C2GACTUTR-ND | € 0,24631 | Upgrade |
| C0805C220C5GACTU | KEMET | 0 | 399-C0805C220C5GACTUCT-ND | € 0,77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,26225 | € 1 049,00 |
| Unit Price without VAT: | € 0,26225 |
|---|---|
| Unit Price with VAT: | € 0,31995 |


