Upgrade
Upgrade
Parametric Equivalent

C0805C220C5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C220C5GACTUTR-ND - Tape & Reel (TR) 399-C0805C220C5GACTUCT-ND - Cut Tape (CT) 399-C0805C220C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C220C5GACTU |
Description | CAP CER 22PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C220C5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C220C1GACTU | KEMET | 3 416 | 399-C0805C220C1GACTUCT-ND | € 0,86000 | Upgrade |
| C0805C220C2GACTU | KEMET | 0 | 399-C0805C220C2GACTUTR-ND | € 0,24631 | Upgrade |
| C0805C220C5GALTU | KEMET | 0 | 399-C0805C220C5GALTUTR-ND | € 0,26225 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,77000 | € 0,77 |
| 10 | € 0,49200 | € 4,92 |
| 50 | € 0,38040 | € 19,02 |
| 100 | € 0,34600 | € 34,60 |
| 500 | € 0,28780 | € 143,90 |
| 1 000 | € 0,26979 | € 269,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,24280 | € 971,20 |
| 8 000 | € 0,23276 | € 1 862,08 |
| 12 000 | € 0,22773 | € 2 732,76 |
| 20 000 | € 0,22216 | € 4 443,20 |
| 28 000 | € 0,21890 | € 6 129,20 |
| Unit Price without VAT: | € 0,77000 |
|---|---|
| Unit Price with VAT: | € 0,93940 |


