Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C154K1REC | |
|---|---|
DigiKey Part Number | C0805C154K1REC-ND |
Manufacturer | |
Manufacturer Product Number | C0805C154K1REC |
Description | CAP CER 0805 150NF 100V X7R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C154K1REC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C154K1RACTU | KEMET | 1 737 | 399-C0805C154K1RACTUCT-ND | € 1,51000 | Parametric Equivalent |
| C0805C154K1REC7210 | KEMET | 0 | C0805C154K1REC7210-ND | € 0,02460 | Parametric Equivalent |
| C0805C154K1RECAUTO | KEMET | 0 | C0805C154K1RECAUTO-ND | € 0,04419 | Parametric Equivalent |
| C0805C154K1RECAUTO7210 | KEMET | 0 | C0805C154K1RECAUTO7210-ND | € 0,03108 | Parametric Equivalent |
| C0805C154K1RECTU | KEMET | 4 414 | 399-C0805C154K1RECTUCT-ND | € 0,19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04239 | € 211,95 |
| Unit Price without VAT: | € 0,04239 |
|---|---|
| Unit Price with VAT: | € 0,05172 |


