C0805C154K1RECAUTO7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,04419
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,12784
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,11220
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,08331
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,07390
Datasheet
0.15 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C154K1RECAUTO7210

DigiKey Part Number
C0805C154K1RECAUTO7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C154K1RECAUTO7210
Description
CAP CER 0805 150NF 100V X7R
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C154K1RECAUTO7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C154K1RECAUTOKEMET0C0805C154K1RECAUTO-ND€ 0,04419Parametric Equivalent
C0805X154K1RAC3316KEMET0399-C0805X154K1RAC3316TR-ND€ 0,12784Parametric Equivalent
C0805X154K1RAC3317KEMET0399-C0805X154K1RAC3317TR-ND€ 0,11220Parametric Equivalent
C0805X154K1RECAUTOKEMET0C0805X154K1RECAUTO-ND€ 0,08331Parametric Equivalent
C0805X154K1RECAUTO7210KEMET0C0805X154K1RECAUTO7210-ND€ 0,07390Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,03108€ 310,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,03108
Unit Price with VAT:€ 0,03792