C0603X105M9RAC7411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 5 616
Unit Price: € 0,34000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,07729
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 102
Unit Price: € 0,27000
Datasheet
1 µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X105M9RAC7411

DigiKey Part Number
C0603X105M9RAC7411-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X105M9RAC7411
Description
CAP CER 0603 1UF 6.3V X7R 20%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X105M9RAC7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X105M9RACAUTOKEMET5 616399-17721-1-ND€ 0,34000Parametric Equivalent
C0603X105M9RACAUTO7411KEMET0C0603X105M9RACAUTO7411-ND€ 0,07729Parametric Equivalent
C0603X105M9RACTUKEMET1 102399-17718-1-ND€ 0,27000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,07280€ 1 092,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,07280
Unit Price with VAT:€ 0,08882