
C0603X105M9RACAUTO | |
|---|---|
DigiKey Part Number | 399-17721-2-ND - Tape & Reel (TR) 399-17721-1-ND - Cut Tape (CT) 399-17721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X105M9RACAUTO |
Description | CAP CER 1UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X105M9RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,20500 | € 2,05 |
| 50 | € 0,15120 | € 7,56 |
| 100 | € 0,13480 | € 13,48 |
| 500 | € 0,10706 | € 53,53 |
| 1 000 | € 0,09849 | € 98,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08565 | € 342,60 |
| 8 000 | € 0,08088 | € 647,04 |
| 12 000 | € 0,07849 | € 941,88 |
| 20 000 | € 0,07585 | € 1 517,00 |
| 28 000 | € 0,07430 | € 2 080,40 |
| 40 000 | € 0,07281 | € 2 912,40 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

