
C0603X101J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-16500-2-ND - Tape & Reel (TR) 399-16500-1-ND - Cut Tape (CT) 399-16500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X101J5GACAUTO |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X101J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X101J1HACAUTO | KEMET | 8 656 | 399-16866-1-ND | € 0,12000 | Similar |
| C0603X101J5GAC3190 | KEMET | 12 498 | 399-C0603X101J5GAC3190CT-ND | € 0,30000 | Parametric Equivalent |
| CGA3E2C0G1H101J080AE | TDK | 211 072 | 445-173653-1-ND | € 0,16000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,20600 | € 2,06 |
| 50 | € 0,15200 | € 7,60 |
| 100 | € 0,13540 | € 13,54 |
| 500 | € 0,10752 | € 53,76 |
| 1 000 | € 0,09895 | € 98,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08606 | € 344,24 |
| 8 000 | € 0,08128 | € 650,24 |
| 12 000 | € 0,07888 | € 946,56 |
| 20 000 | € 0,07623 | € 1 524,60 |
| 28 000 | € 0,07467 | € 2 090,76 |
| 40 000 | € 0,07318 | € 2 927,20 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

