
CGA3E2C0G1H101J080AE | |
|---|---|
DigiKey Part Number | 445-173653-2-ND - Tape & Reel (TR) 445-173653-1-ND - Cut Tape (CT) 445-173653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H101J080AE |
Description | CAP CER 100PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H101J080AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,09100 | € 0,91 |
| 50 | € 0,06420 | € 3,21 |
| 100 | € 0,05620 | € 5,62 |
| 500 | € 0,04264 | € 21,32 |
| 1 000 | € 0,03847 | € 38,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03131 | € 125,24 |
| 8 000 | € 0,02906 | € 232,48 |
| 12 000 | € 0,02793 | € 335,16 |
| 20 000 | € 0,02668 | € 533,60 |
| 28 000 | € 0,02595 | € 726,60 |
| 40 000 | € 0,02525 | € 1 010,00 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

