Parametric Equivalent



C0603C225K8RAC9109 | |
|---|---|
DigiKey Part Number | 399-C0603C225K8RAC9109TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C225K8RAC9109 |
Description | CAP CER 2.2UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C225K8RAC7411 | KEMET | 7 862 | 399-C0603C225K8RAC7411CT-ND | € 0,44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,11235 | € 449,40 |
| Unit Price without VAT: | € 0,11235 |
|---|---|
| Unit Price with VAT: | € 0,13707 |


