


C0603C225K8RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C225K8RAC7411TR-ND - Tape & Reel (TR) 399-C0603C225K8RAC7411CT-ND - Cut Tape (CT) 399-C0603C225K8RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C225K8RAC7411 |
Description | CAP CER 2.2UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C225K8RAC7411 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603KPX7R6BB225 | YAGEO | 17 850 | 13-CC0603KPX7R6BB225CT-ND | € 0,13000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,26800 | € 2,68 |
| 50 | € 0,20060 | € 10,03 |
| 100 | € 0,17980 | € 17,98 |
| 500 | € 0,14492 | € 72,46 |
| 1 000 | € 0,13413 | € 134,13 |
| 2 500 | € 0,12276 | € 306,90 |
| 5 000 | € 0,11590 | € 579,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,10743 | € 1 611,45 |
| 30 000 | € 0,10328 | € 3 098,40 |
| 45 000 | € 0,10121 | € 4 554,45 |
| 75 000 | € 0,09890 | € 7 417,50 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53680 |

