Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade

C0603C180K4GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C180K4GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C180K4GACTU |
Description | CAP CER 18PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±10% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C180K4GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C180G1GACTU | KEMET | 0 | 399-C0603C180G1GACTUTR-ND | € 0,14682 | Upgrade |
| C0603C180G5GACTU | KEMET | 2 509 | 399-C0603C180G5GACTUCT-ND | € 0,49000 | Upgrade |
| C0603C180J1GACTU | KEMET | 1 254 | 399-C0603C180J1GACTUCT-ND | € 0,22000 | Upgrade |
| C0603C180J3GACTU | KEMET | 9 162 | 399-14493-1-ND | € 0,20000 | Upgrade |
| C0603C180J4GACTU | KEMET | 21 126 | 399-C0603C180J4GACTUCT-ND | € 0,20000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04072 | € 162,88 |
| Unit Price without VAT: | € 0,04072 |
|---|---|
| Unit Price with VAT: | € 0,04968 |




