18 pF ±10% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1C180KT

DigiKey Part Number
478-KGM15ACG1C180KTTR-ND - Tape & Reel (TR)
478-KGM15ACG1C180KTCT-ND - Cut Tape (CT)
478-KGM15ACG1C180KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1C180KT
Description
CAP CER 18PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 pF ±10% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1C180KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1E180JTKYOCERA AVX5 430478-KGM15ACG1E180JTCT-ND€ 0,16000Upgrade
KGM15ACG1H180GTKYOCERA AVX2 458478-KGM15ACG1H180GTCT-ND€ 0,32000Upgrade
KGM15ACG2A180FTKYOCERA AVX8 268478-KGM15ACG2A180FTCT-ND€ 0,36000Upgrade
C0603C180G5GACTUKEMET2 509399-C0603C180G5GACTUCT-ND€ 0,50000Upgrade
C0603C180J1GACTUKEMET1 154399-C0603C180J1GACTUCT-ND€ 0,22000Upgrade
In-Stock: 6 291
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,16000€ 0,16
10€ 0,09100€ 0,91
50€ 0,06400€ 3,20
100€ 0,05610€ 5,61
500€ 0,04258€ 21,29
1 000€ 0,03841€ 38,41
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,03218€ 128,72
8 000€ 0,02986€ 238,88
12 000€ 0,02871€ 344,52
20 000€ 0,02742€ 548,40
28 000€ 0,02667€ 746,76
40 000€ 0,02595€ 1 038,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,16000
Unit Price with VAT:€ 0,19520