Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0402T101J5GAL38847136 | |
|---|---|
DigiKey Part Number | 399-C0402T101J5GAL38847136TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402T101J5GAL38847136 |
Description | 100.PF 50.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402T101J5GAL | KEMET | 0 | 399-C0402T101J5GAL-ND | € 0,26138 | Parametric Equivalent |
| C0402T101J5GALM705 | KEMET | 0 | 399-C0402T101J5GALM705TR-ND | € 10,91776 | Parametric Equivalent |
| C0402T101J5GALTU | KEMET | 3 263 | 399-C0402T101J5GALTUCT-ND | € 0,77000 | Parametric Equivalent |
| C0402T101J5GCLTU | KEMET | 0 | 399-C0402T101J5GCLTUTR-ND | € 0,27695 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,18778 | € 1 877,80 |
| Unit Price without VAT: | € 0,18778 |
|---|---|
| Unit Price with VAT: | € 0,22909 |




