
C0402T101J5GALTU | |
|---|---|
DigiKey Part Number | 399-C0402T101J5GALTUTR-ND - Tape & Reel (TR) 399-C0402T101J5GALTUCT-ND - Cut Tape (CT) 399-C0402T101J5GALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402T101J5GALTU |
Description | CER CAP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402T101J5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings COTS |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,77000 | € 0,77 |
| 10 | € 0,49200 | € 4,92 |
| 50 | € 0,38040 | € 19,02 |
| 100 | € 0,34600 | € 34,60 |
| 500 | € 0,28780 | € 143,90 |
| 1 000 | € 0,26979 | € 269,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,24280 | € 971,20 |
| 8 000 | € 0,23276 | € 1 862,08 |
| 12 000 | € 0,22773 | € 2 732,76 |
| 20 000 | € 0,22216 | € 4 443,20 |
| 28 000 | € 0,21890 | € 6 129,20 |
| Unit Price without VAT: | € 0,77000 |
|---|---|
| Unit Price with VAT: | € 0,93940 |

