Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0402C563K4RALTU | |
|---|---|
DigiKey Part Number | 399-C0402C563K4RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C563K4RALTU |
Description | CAP CER 0.056UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C563K4RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C563J4RACTU | KEMET | 6 341 | 399-14463-1-ND | € 0,40000 | Upgrade |
| C0402C563K4RACAUTO | KEMET | 2 536 | 399-C0402C563K4RACAUTOCT-ND | € 0,33000 | Parametric Equivalent |
| C0402C563K4RACTU | KEMET | 51 148 | 399-C0402C563K4RACTUCT-ND | € 0,31000 | Parametric Equivalent |
| 0402B563K160CT | Walsin Technology Corporation | 21 022 | 1292-1222-1-ND | € 0,08000 | Parametric Equivalent |
| CC0402KRX7R7BB563 | YAGEO | 28 310 | 311-3805-1-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,10379 | € 1 037,90 |
| Unit Price without VAT: | € 0,10379 |
|---|---|
| Unit Price with VAT: | € 0,12662 |






