
0402B563K160CT | |
|---|---|
DigiKey Part Number | 1292-1222-2-ND - Tape & Reel (TR) 1292-1222-1-ND - Cut Tape (CT) 1292-1222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B563K160CT |
Description | CAP CER 0.056UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B563K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02000 | € 0,20 |
| 50 | € 0,01360 | € 0,68 |
| 100 | € 0,01150 | € 1,15 |
| 500 | € 0,00804 | € 4,02 |
| 1 000 | € 0,00699 | € 6,99 |
| 2 500 | € 0,00590 | € 14,75 |
| 5 000 | € 0,00524 | € 26,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00470 | € 47,00 |
| 20 000 | € 0,00425 | € 85,00 |
| 30 000 | € 0,00403 | € 120,90 |
| 50 000 | € 0,00378 | € 189,00 |
| 70 000 | € 0,00364 | € 254,80 |
| 100 000 | € 0,00350 | € 350,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

